K6R1016V1C-TI15 vs CY7C1021CV33-15ZXI feature comparison

K6R1016V1C-TI15 Samsung Semiconductor

Buy Now Datasheet

CY7C1021CV33-15ZXI Cypress Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC CYPRESS SEMICONDUCTOR CORP
Part Package Code TSOP2 TSOP2
Package Description 0.400 INCH, TSOP2-44 LEAD FREE, TSOP2-44
Pin Count 44 44
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.B 3A991.B.2.B
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 15 ns 15 ns
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-G44 R-PDSO-G44
JESD-609 Code e0 e4
Length 18.41 mm 18.415 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 64KX16 64KX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 TSOP2
Package Equivalence Code TSOP44,.46,32 TSOP44,.46,32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.194 mm
Standby Current-Max 0.005 A 0.005 A
Standby Voltage-Min 3 V 3 V
Supply Current-Max 0.093 mA 0.08 mA
Supply Voltage-Max (Vsup) 3.6 V 3.63 V
Supply Voltage-Min (Vsup) 3 V 2.97 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 3 2
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 20

Compare K6R1016V1C-TI15 with alternatives

Compare CY7C1021CV33-15ZXI with alternatives