Part Details for K6R1016V1C-TI15 by Samsung Semiconductor
Overview of K6R1016V1C-TI15 by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for K6R1016V1C-TI15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 90 |
|
RFQ |
Part Details for K6R1016V1C-TI15
K6R1016V1C-TI15 CAD Models
K6R1016V1C-TI15 Part Data Attributes:
|
K6R1016V1C-TI15
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K6R1016V1C-TI15
Samsung Semiconductor
Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TSOP2 | |
Package Description | 0.400 INCH, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.093 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for K6R1016V1C-TI15
This table gives cross-reference parts and alternative options found for K6R1016V1C-TI15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6R1016V1C-TI15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM616V1002AT-15 | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Samsung Semiconductor | K6R1016V1C-TI15 vs KM616V1002AT-15 |
CY7C1021BV33-15ZC | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, TSOP2-44 | Rochester Electronics LLC | K6R1016V1C-TI15 vs CY7C1021BV33-15ZC |
CY7C1021CV33-15ZXI | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | K6R1016V1C-TI15 vs CY7C1021CV33-15ZXI |
CY7C1021CV33-15ZSXA | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | K6R1016V1C-TI15 vs CY7C1021CV33-15ZSXA |
CY7C1021CV33-15ZC | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, TSOP2-44 | Rochester Electronics LLC | K6R1016V1C-TI15 vs CY7C1021CV33-15ZC |
PDM31532SA15T | Standard SRAM, 128KX8, 15ns, CMOS, PDSO44 | Paradigm Technology Inc | K6R1016V1C-TI15 vs PDM31532SA15T |
KM616V1002ATI-15 | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Samsung Semiconductor | K6R1016V1C-TI15 vs KM616V1002ATI-15 |
AS7C31026B-15TC | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 10.20 X 18.40 MM, TSOP2-44 | Alliance Memory Inc | K6R1016V1C-TI15 vs AS7C31026B-15TC |
MCM6323TS15 | 64KX16 STANDARD SRAM, 15ns, PDSO44, TSOP2-44 | Motorola Mobility LLC | K6R1016V1C-TI15 vs MCM6323TS15 |
CY7C1021CV33-15ZXC | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | K6R1016V1C-TI15 vs CY7C1021CV33-15ZXC |