KA723
vs
MC1723CP
feature comparison
| Pbfree Code |
Yes
|
|
| Rohs Code |
Yes
|
|
| Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
| Part Package Code |
DIP
|
DIP
|
| Package Description |
Dip-14
|
Dip, Dip14,.3
|
| Pin Count |
14
|
14
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Input-Output Voltage Differential-Max |
38 V
|
38 V
|
| Input-Output Voltage Differential-Min |
3 V
|
3 V
|
| JESD-30 Code |
R-PDIP-T14
|
R-PDIP-T14
|
| JESD-609 Code |
e3
|
e0
|
| Length |
19.4 Mm
|
18.86 Mm
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
14
|
14
|
| Output Voltage1-Max |
37 V
|
37 V
|
| Output Voltage1-Min |
2 V
|
2 V
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
DIP
|
DIP
|
| Package Equivalence Code |
DIP14,.3
|
DIP14,.3
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
In-Line
|
In-Line
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Regulator Type |
Adjustable Positive Single Output Standard Regulator
|
Adjustable Positive Single Output Standard Regulator
|
| Seated Height-Max |
5.08 Mm
|
4.69 Mm
|
| Surface Mount |
No
|
No
|
| Technology |
Bipolar
|
Bipolar
|
| Terminal Finish |
Matte Tin
|
Tin/Lead (Sn/Pb)
|
| Terminal Form |
Through-Hole
|
Through-Hole
|
| Terminal Pitch |
2.54 Mm
|
2.54 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Width |
7.62 Mm
|
7.62 Mm
|
| Base Number Matches |
3
|
4
|
| Adjustability |
|
Adjustable
|
| Number of Outputs |
|
1
|
| Operating Temperature TJ-Max |
|
175 °C
|
| Operating Temperature TJ-Min |
|
-65 °C
|
| Operating Temperature-Max |
|
70 °C
|
| Operating Temperature-Min |
|
|
| Output Current1-Max |
|
0.15 A
|
|
|
|