KAF32LR72A225KU vs LD101C225KAB9A feature comparison

KAF32LR72A225KU Kyocera AVX Components

Buy Now Datasheet

LD101C225KAB9A Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KYOCERA AVX COMPONENTS CORP AVX CORP
Package Description CHIP , 1210
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 2.2 µF 2.2 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.8 mm 2.79 mm
JESD-609 Code e3 e0
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard AEC-Q200
Size Code 1210 1210
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish TIN OVER NICKEL Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.5 mm 2.5 mm
Base Number Matches 1 1
Pbfree Code No
Manufacturer Series LD10
Package Shape RECTANGULAR PACKAGE
Series LD

Compare KAF32LR72A225KU with alternatives

Compare LD101C225KAB9A with alternatives