KB356N3T vs LTV-356T-C-V feature comparison

KB356N3T Kingbright

Buy Now Datasheet

LTV-356T-C-V Lite-On Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Rohs Compliant, Plastic, Smd, Miniflat-4
Reach Compliance Code Compliant Compliant
HTS Code 8541.49.80.00 8541.49.80.00
Additional Feature Ul Recognized, Vde Approved
Coll-Emtr Bkdn Voltage-Min 80 V
Configuration Single
Current Transfer Ratio-Min 200% 200%
Current Transfer Ratio-Nom 200%
Dark Current-Max 100 Na
Forward Current-Max 0.05 A 0.05 A
Forward Voltage-Max 1.4 V 1.4 V
Isolation Voltage-Max 3750 V 3750 V
Mounting Feature Surface Mount Surface Mount
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 100 °C 110 °C
Operating Temperature-Min -30 °C -55 °C
Optoelectronic Device Type Transistor Output Optocoupler
Power Dissipation-Max 0.15 W 0.15 W
Surface Mount Yes Yes
Base Number Matches 1 1
JESD-609 Code e3
Response Time-Max 0.000018 S
Terminal Finish Matte Tin (Sn)