KBL04-E4/51
vs
KBL04
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
SANGDEST MICROELECTRONICS (NANJING) CO LTD
|
Package Description |
CASE KBL, 4 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
9 Weeks, 3 Days
|
|
Samacsys Manufacturer |
Vishay
|
|
Breakdown Voltage-Min |
400 V
|
|
Case Connection |
ISOLATED
|
|
Configuration |
BRIDGE, 4 ELEMENTS
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
BRIDGE RECTIFIER DIODE
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.1 V
|
1 V
|
JESD-30 Code |
R-PSIP-W4
|
|
JESD-609 Code |
e4
|
|
Non-rep Pk Forward Current-Max |
200 A
|
200 A
|
Number of Elements |
4
|
4
|
Number of Phases |
1
|
1
|
Number of Terminals |
4
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-50 °C
|
|
Output Current-Max |
4 A
|
4 A
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
UL RECOGNIZED
|
|
Rep Pk Reverse Voltage-Max |
400 V
|
400 V
|
Reverse Current-Max |
5 µA
|
|
Reverse Test Voltage |
400 V
|
|
Surface Mount |
NO
|
|
Terminal Finish |
SILVER
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
SINGLE
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare KBL04-E4/51 with alternatives
Compare KBL04 with alternatives