KBL10-E4/51
vs
GBU4M-M3/51
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY SEMICONDUCTORS
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
R-PSIP-W4
|
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, GBU, 4 PIN
|
Pin Count |
4
|
|
Manufacturer Package Code |
CASE KBL
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Samacsys Manufacturer |
Vishay
|
Vishay
|
Breakdown Voltage-Min |
1000 V
|
1000 V
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
BRIDGE, 4 ELEMENTS
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
BRIDGE RECTIFIER DIODE
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.1 V
|
1 V
|
JESD-30 Code |
R-PSIP-W4
|
R-PSFM-T4
|
JESD-609 Code |
e4
|
|
Non-rep Pk Forward Current-Max |
200 A
|
150 A
|
Number of Elements |
4
|
4
|
Number of Phases |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-50 °C
|
-55 °C
|
Output Current-Max |
4 A
|
3 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
|
Reference Standard |
UL RECOGNIZED
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max |
1000 V
|
1000 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
SILVER
|
|
Terminal Form |
WIRE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
|
|
|
Compare KBL10-E4/51 with alternatives
Compare GBU4M-M3/51 with alternatives