KBP201G-7
vs
KBP201
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
DIODES INC
|
SURGE COMPONENTS INC
|
Package Description |
R-PSIP-T4
|
CASE 16, 4 PIN
|
Pin Count |
4
|
4
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Breakdown Voltage-Min |
100 V
|
|
Case Connection |
ISOLATED
|
|
Configuration |
BRIDGE, 4 ELEMENTS
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
BRIDGE RECTIFIER DIODE
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.1 V
|
1 V
|
JESD-30 Code |
R-PSIP-T4
|
R-PSIP-W4
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Non-rep Pk Forward Current-Max |
65 A
|
50 A
|
Number of Elements |
4
|
4
|
Number of Phases |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Output Current-Max |
2 A
|
2 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
UL RECOGNIZED
|
|
Rep Pk Reverse Voltage-Max |
100 V
|
50 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
2
|
3
|
Manufacturer Package Code |
|
CASE 16
|
|
|
|
Compare KBP201G-7 with alternatives
Compare KBP201 with alternatives