KBP210G
vs
BP10-06
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
MULTICOMP PRO
|
FRONTIER ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Breakdown Voltage-Min |
1000 V
|
600 V
|
Configuration |
BRIDGE, 4 ELEMENTS
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
BRIDGE RECTIFIER DIODE
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.1 V
|
1.1 V
|
JESD-30 Code |
R-PSIP-W4
|
R-MUFM-D4
|
Non-rep Pk Forward Current-Max |
60 A
|
200 A
|
Number of Elements |
4
|
4
|
Number of Phases |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
150 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Current-Max |
2 A
|
4 A
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
FLANGE MOUNT
|
Rep Pk Reverse Voltage-Max |
1000 V
|
600 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
SOLDER LUG
|
Terminal Position |
SINGLE
|
UPPER
|
Base Number Matches |
1
|
2
|
Case Connection |
|
ISOLATED
|
Qualification Status |
|
Not Qualified
|
Reverse Current-Max |
|
0.00001 µA
|
|
|
|
Compare KBP210G with alternatives
Compare BP10-06 with alternatives