KBPC1005
vs
PB305
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
PRO-AN ELECTRONIC CO LTD
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
28
|
6
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
HTS Code |
|
8536.50.70.00
|
Factory Lead Time |
|
12 Weeks
|
Actuator Type |
|
PLUNGER
|
Body Breadth |
|
15.29 mm
|
Body Height |
|
24.94 mm
|
Body Length or Diameter |
|
28.58 mm
|
Contact (AC) Max Rating R Load |
|
20A@125VAC
|
Contact Current(AC)-Max |
|
20 A
|
Contact Voltage(AC)-Max |
|
125 V
|
Electrical Life |
|
50000 Cycle(s)
|
Illumination |
|
NON-ILLUMINATED
|
Mounting Feature |
|
PANEL MOUNT-THREADED
|
Operating Force-Max |
|
22.24 N
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
32 °C
|
Surface Mount |
|
NO
|
Switch Action |
|
ALTERNATE
|
Switch Function |
|
SPDT
|
Switch Type |
|
PUSHBUTTON SWITCH
|
Termination Type |
|
WIRE
|
|
|
|