KBPC1501T
vs
SB151G
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
GENESIC SEMICONDUCTOR INC
|
TAIWAN SEMICONDUCTOR CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Breakdown Voltage-Min |
100 V
|
100 V
|
Configuration |
BRIDGE, 4 ELEMENTS
|
BRIDGE, 4 ELEMENTS
|
Diode Type |
BRIDGE RECTIFIER DIODE
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.1 V
|
1.1 V
|
Non-rep Pk Forward Current-Max |
300 A
|
300 A
|
Number of Elements |
4
|
4
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Output Current-Max |
15 A
|
15 A
|
Rep Pk Reverse Voltage-Max |
100 V
|
100 V
|
Base Number Matches |
1
|
1
|
Case Connection |
|
ISOLATED
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Surface Mount |
|
NO
|
|
|
|
Compare KBPC1501T with alternatives
Compare SB151G with alternatives