KBPC35-01-G
vs
MB35-10W
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SENSITRON SEMICONDUCTOR
|
DIODES INC
|
Package Description |
S-PUFM-D4
|
S-MUFM-W4
|
Pin Count |
4
|
4
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.80
|
|
Additional Feature |
LOW POWER LOSS
|
|
Case Connection |
ISOLATED
|
|
Configuration |
BRIDGE, 4 ELEMENTS
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
BRIDGE RECTIFIER DIODE
|
BRIDGE RECTIFIER DIODE
|
JESD-30 Code |
S-PUFM-D4
|
S-MUFM-W4
|
Moisture Sensitivity Level |
1
|
1
|
Non-rep Pk Forward Current-Max |
400 A
|
400 A
|
Number of Elements |
4
|
4
|
Number of Phases |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Output Current-Max |
35 A
|
35 A
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
UL RECOGNIZED
|
|
Rep Pk Reverse Voltage-Max |
100 V
|
1000 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
SOLDER LUG
|
WIRE
|
Terminal Position |
UPPER
|
UPPER
|
Base Number Matches |
6
|
3
|
Breakdown Voltage-Min |
|
1000 V
|
Peak Reflow Temperature (Cel) |
|
225
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare KBPC35-01-G with alternatives
Compare MB35-10W with alternatives