KBPC5006T
vs
TS50P05GX2G
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
GENESIC SEMICONDUCTOR INC
|
TAIWAN SEMICONDUCTOR CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Breakdown Voltage-Min |
600 V
|
600 V
|
Configuration |
BRIDGE, 4 ELEMENTS
|
BRIDGE, 4 ELEMENTS
|
Diode Type |
BRIDGE RECTIFIER DIODE
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.1 V
|
1.1 V
|
Non-rep Pk Forward Current-Max |
400 A
|
400 A
|
Number of Elements |
4
|
4
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Output Current-Max |
50 A
|
50 A
|
Rep Pk Reverse Voltage-Max |
600 V
|
600 V
|
Base Number Matches |
1
|
1
|
Diode Element Material |
|
SILICON
|
JESD-609 Code |
|
e3
|
Surface Mount |
|
NO
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare KBPC5006T with alternatives
Compare TS50P05GX2G with alternatives