KBU8B
vs
KBU8B-E4
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SEMIKRON INTERNATIONAL
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
23.50 X 5.70 MM, 19.30 MM HEIGHT, PLASTIC PACKAGE-4
|
PLASTIC, CASE KBU, 4 PIN
|
Pin Count |
4
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.80
|
|
Configuration |
BRIDGE, 4 ELEMENTS
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
BRIDGE RECTIFIER DIODE
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1 V
|
1 V
|
JESD-30 Code |
R-PSFM-W4
|
R-PSFM-W4
|
Non-rep Pk Forward Current-Max |
300 A
|
300 A
|
Number of Elements |
4
|
4
|
Number of Phases |
1
|
1
|
Number of Terminals |
4
|
4
|
Output Current-Max |
5.6 A
|
6 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
100 V
|
100 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
Vishay
|
Breakdown Voltage-Min |
|
100 V
|
Case Connection |
|
ISOLATED
|
JESD-609 Code |
|
e4
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-50 °C
|
Reference Standard |
|
UL RECOGNIZED
|
Terminal Finish |
|
SILVER
|
|
|
|
Compare KBU8B with alternatives
Compare KBU8B-E4 with alternatives