KD-59-180M06
vs
KD-59-180-M06
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
WINCHESTER ELECTRONICS CORP
|
KINGS ELECTRONICS CO INC
|
Reach Compliance Code |
unknown
|
unknown
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
RF C CONNECTOR
|
RF C CONNECTOR
|
Contact Finish Mating |
GOLD
|
GOLD
|
Contact Finish Termination |
GOLD
|
GOLD
|
Coupling Type |
BAYONET
|
BAYONET
|
DIN Conformance |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
CABLE
|
CABLE
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Termination Type |
CRIMP
|
CRIMP
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
APPLICABLE CABLE:RG-393/U
|
Characteristic Impedance |
|
50 Ω
|
Contact Gender |
|
MALE
|
Filter Feature |
|
NO
|
Insulator Material |
|
POLYTETRAFLUORO ETHYLENE
|
Manufacturer Series |
|
KD
|
Operating Frequency-Max |
|
11 GHz
|
|
|
|