KFM1G16Q2A-DEB80 vs KFM1G16Q2M-DEB50 feature comparison

KFM1G16Q2A-DEB80 Samsung Semiconductor

Buy Now Datasheet

KFM1G16Q2M-DEB50 Samsung Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC SAMSUNG SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description VFBGA, BGA63,10X12,32 VFBGA, BGA63,10X12,32
Pin Count 63 63
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 76 ns 76 ns
Additional Feature SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE
Command User Interface YES YES
Data Polling NO NO
JESD-30 Code R-PBGA-B63 R-PBGA-B63
JESD-609 Code e1 e1
Length 13 mm 13 mm
Memory Density 1073741824 bit 1073741824 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Moisture Sensitivity Level 3 2
Number of Functions 1 1
Number of Sectors/Size 1K 1K
Number of Terminals 63 63
Number of Words 67108864 words 67108864 words
Number of Words Code 64000000 64000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Organization 64MX16 64MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA63,10X12,32 BGA63,10X12,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Page Size 1K words 1K words
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 1.8 V 1.8 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Seated Height-Max 1 mm 1 mm
Sector Size 64K 64K
Standby Current-Max 0.00005 A 0.00005 A
Supply Current-Max 0.045 mA 0.04 mA
Supply Voltage-Max (Vsup) 1.95 V 1.95 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Toggle Bit YES YES
Type SLC NAND TYPE SLC NAND TYPE
Width 10 mm 10 mm
Base Number Matches 1 1

Compare KFM1G16Q2A-DEB80 with alternatives

Compare KFM1G16Q2M-DEB50 with alternatives