KGL5105KD
vs
KGL5105KD
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
LAPIS SEMICONDUCTOR CO LTD
|
OKI ELECTRIC INDUSTRY CO LTD
|
Package Description |
4X4 MM, QFN-24
|
4X4 MM, QFN-24
|
Reach Compliance Code |
unknown
|
unknown
|
Body Breadth |
4 mm
|
4 mm
|
Body Height |
1.45 mm
|
1.45 mm
|
Body Length or Diameter |
4 mm
|
4 mm
|
Communication Standard |
OC-192, SONET, STM-64
|
OC-192, SONET, STM-64
|
Data Rate |
1130 Mbps
|
1130 Mbps
|
Fiber Optic Device Type |
MODULATOR
|
MODULATOR
|
JESD-609 Code |
e0
|
e0
|
Modulation Type |
AM
|
AM
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Return Loss-Min |
12 dB
|
12 dB
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Transmission Type |
DIGITAL
|
DIGITAL
|
Base Number Matches |
1
|
1
|
|
|
|