KGQ15ACG2D3R6BT
vs
LD032U3R6BAB9A
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
KYOCERA AVX COMPONENTS CORP
|
AVX CORP
|
Package Description |
CHIP
|
, 0603
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.23.00.20
|
8532.24.00.20
|
Capacitance |
0.0000036 µF
|
0.0000036 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.9 mm
|
0.9 mm
|
Length |
1.6 mm
|
1.6 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
No
|
Yes
|
Negative Tolerance |
2.78%
|
2.7778%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, Paper, 7 Inch
|
BULK
|
Positive Tolerance |
2.78%
|
2.7778%
|
Rated (DC) Voltage (URdc) |
200 V
|
200 V
|
Size Code |
0603
|
0603
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
C0G
|
C0G
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
0.81 mm
|
0.81 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
JESD-609 Code |
|
e0
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare KGQ15ACG2D3R6BT with alternatives
Compare LD032U3R6BAB9A with alternatives