KM1101RR02B
vs
TSPD11CGPC2
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS LLC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.50.90.31
|
|
Actuator Color |
NATURAL
|
RED
|
Actuator Length |
0.3 inch
|
0.2 inch
|
Actuator Material |
NYLON
|
NYLON
|
Actuator Travel |
3.048 mm
|
|
Actuator Type |
PLUNGER
|
LONG
|
Additional Feature |
PANEL MOUNTABLE
|
|
Body Height |
11.56 mm
|
9.14 mm
|
Body Length or Diameter |
9.86 mm
|
8.13 mm
|
Bushing Length |
0.225 inch
|
|
Bushing Type |
1/4-40
|
|
Center Contact Plating |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Contact (AC) Max Rating R Load |
0.02A@20VAC
|
0.02A@20VAC
|
Contact Current(AC)-Max |
0.02 A
|
0.4 A
|
Contact Current(DC)-Max |
0.02 A
|
0.4 A
|
Contact (DC) Max Rating R Load |
0.02A@20VDC
|
0.02A@20VDC
|
Contact Voltage(AC)-Max |
20 V
|
20 V
|
Contact Voltage(DC)-Max |
20 V
|
20 V
|
Dielectric Withstand Volts |
1000VAC V
|
|
Electrical Life |
10000 Cycle(s)
|
80000 Cycle(s)
|
End Contact Material |
COPPER
|
COPPER ALLOY
|
End Contact Plating |
GOLD OVER NICKEL
|
|
Housing Material |
NYLON
|
POLYETHYLENE
|
Illumination |
NON-ILLUMINATED
|
NON-ILLUMINATED
|
Insulation Resistance |
10000000000 Ω
|
|
JESD-609 Code |
e4
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
PCB Hole Count |
2
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
MINIATURE SWITCH
|
PUSHBUTTON SWITCH
|
Terminal Finish |
GOLD OVER NICKEL
|
|
Terminal Length |
0.16 inch
|
|
Terminal Material |
COPPER
|
|
Termination Type |
SOLDER
|
WIRE
|
Base Number Matches |
2
|
1
|
Samacsys Manufacturer |
|
TE Connectivity
|
Body Breadth |
|
4.95 mm
|
Bushing Diameter |
|
0.189 inch
|
Contact Function |
|
OFF-(ON)
|
Number of Independent Keys |
|
1
|
Packing Method |
|
BULK
|
|
|
|
Compare KM1101RR02B with alternatives
Compare TSPD11CGPC2 with alternatives