KM2520SYC01
vs
L-34HD
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
KINGBRIGHT ELECTRONIC CO LTD
|
KINGBRIGHT CORP
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY
|
Color |
SUPER BRIGHT YELLOW
|
BRIGHT RED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.025 A
|
Lens Type |
WATER CLEAR
|
DIFFUSED RED
|
Luminous Intensity-Nom |
700.0 mcd
|
3.0 mcd
|
Mounting Feature |
AXIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Packing Method |
BULK
|
TR
|
Peak Wavelength |
590 nm
|
700 nm
|
Shape |
ROUND
|
ROUND
|
Size |
1.9 mm
|
3 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-3/4
|
T-1
|
Viewing Angle |
20 deg
|
60 deg
|
Base Number Matches |
2
|
7
|
Package Description |
|
ROHS COMPLIANT PACKAGE-2
|
Samacsys Manufacturer |
|
Kingbright
|
Color@Wavelength |
|
Red
|
Forward Voltage-Max |
|
2.8 V
|
Overall Height |
|
5 mm
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare KM2520SYC01 with alternatives
Compare L-34HD with alternatives