KPHHS-1005SYCK
vs
KM-24SYT-008
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
KINGBRIGHT ELECTRONIC CO LTD
|
KINGBRIGHT ELECTRONIC CO LTD
|
Package Description |
1 X 0.50 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Kingbright
|
|
Color |
SUPER BRIGHT YELLOW
|
SUPER BRIGHT YELLOW
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
JESD-609 Code |
e4
|
|
Lens Type |
WATER CLEAR
|
|
Luminous Intensity-Nom |
120.0 mcd
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
0.5 mm
|
|
Packing Method |
TR
|
|
Peak Wavelength |
590 nm
|
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
0.8 mm
|
|
Surface Mount |
YES
|
|
Terminal Finish |
Gold (Au)
|
|
Terminal Pitch |
1.1 mm
|
|
Viewing Angle |
120 deg
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare KPHHS-1005SYCK with alternatives
Compare KM-24SYT-008 with alternatives