KSC323G70SHLFG vs TL3303AF260QG feature comparison

KSC323G70SHLFG ITT Interconnect Solutions

Buy Now Datasheet

TL3303AF260QG E-Switch Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ITT CANNON E-SWITCH INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Material THERMOPLASTIC
Actuator Type KEYPAD
Additional Feature ROHS COMPLIANT
Body Breadth 6.1976 mm 6.2 mm
Body Height 2.5908 mm 2.6 mm
Body Length or Diameter 6.1976 mm 6.2 mm
Center Contact Material GOLD
Center Contact Plating GOLD SILVER
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 1 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Power Rating R Load 0.2VA@32VDC
Contact (DC) Max Rating R Load 0.01A@32VDC 0.05A@12VDC
Contact Function (N.O.) (N.C.)
Contact Resistance 0.1 mΩ 0.05 mΩ
Dielectric Withstand Volts 250VAC V 250VAC V
End Contact Material GOLD
End Contact Plating GOLD SILVER
Housing Material THERMOPLASTIC
Insulation Resistance 1000000000 Ω 100000000 Ω
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 1.7 N 3.04 N
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Packing Method TAPE AND REEL TR
Sealing IP67
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish GOLD
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Samacsys Manufacturer E-Switch
Actuator Color RED
Actuator Length 0.067 inch
Actuator Travel 0.25 mm
Contact Voltage(DC)-Max 12 V
Electrical Life 100000 Cycle(s)

Compare KSC323G70SHLFG with alternatives

Compare TL3303AF260QG with alternatives