KSC323G70SHLFG vs KXT121LHS feature comparison

KSC323G70SHLFG ITT Interconnect Solutions

Buy Now Datasheet

KXT121LHS C&K

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ITT CANNON C & K COMPONENTS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.50.90.40
Actuator Material THERMOPLASTIC
Actuator Type KEYPAD
Additional Feature ROHS COMPLIANT
Body Breadth 6.1976 mm 2 mm
Body Height 2.5908 mm 0.38 mm
Body Length or Diameter 6.1976 mm 3 mm
Center Contact Material GOLD SILVER
Center Contact Plating GOLD
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 1 ms 10 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Power Rating R Load 0.2VA@32VDC
Contact (DC) Max Rating R Load 0.01A@32VDC 0.05A@12VDC
Contact Function (N.O.) (N.C.)
Contact Resistance 0.1 mΩ 0.5 mΩ
Dielectric Withstand Volts 250VAC V 100VAC V
End Contact Material GOLD SILVER
End Contact Plating GOLD
Housing Material THERMOPLASTIC
Insulation Resistance 1000000000 Ω 100000000 Ω
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 1.7 N 2.25 N
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -30 °C
Packing Method TAPE AND REEL TR, 13 INCH
Sealing IP67
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish GOLD
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Rohs Code Yes
Actuator Length 0.2 inch
Actuator Travel 0.13 mm
Body Color BLACK
Contact Voltage(DC)-Max 12 V
Solderability REFLOW

Compare KSC323G70SHLFG with alternatives

Compare KXT121LHS with alternatives