KSZ8995M
vs
KSZ8995FQI
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICREL INC
MICREL INC
Package Description
LEAD FREE, PLASTIC, QFP-128
LEAD FREE, PLASTIC,QFP-128
Reach Compliance Code
compliant
compliant
JESD-30 Code
R-PQFP-G128
R-PQFP-G128
JESD-609 Code
e3
e3
Length
20 mm
20 mm
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
128
128
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
FQFP
Package Equivalence Code
QFP128,.67X.93,20
QFP128,.67X.93,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK, FINE PITCH
FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.4 mm
3.4 mm
Supply Current-Max
0.25 mA
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Telecom IC Type
LAN SWITCHING CIRCUIT
LAN SWITCHING CIRCUIT
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
40
Width
14 mm
14 mm
Base Number Matches
2
2