L-1002HD
vs
L-1002YD
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KINGBRIGHT ELECTRONIC CO LTD
|
KINGBRIGHT ELECTRONIC CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY
|
Color |
BRIGHT RED
|
YELLOW
|
Color@Wavelength |
Red
|
Yellow
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.03 A
|
Forward Voltage-Max |
2.8 V
|
2.8 V
|
Lens Type |
DIFFUSED RED
|
DIFFUSED
|
Luminous Intensity-Min |
100 cd
|
100 cd
|
Luminous Intensity-Nom |
0.7 mcd
|
2.5 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
3.5 mm
|
3.5 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
700 nm
|
590 nm
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
3.4 mm
|
3.4 mm
|
Surface Mount |
NO
|
NO
|
Terminal Pitch |
2.3 mm
|
2.3 mm
|
Viewing Angle |
110 deg
|
110 deg
|
Base Number Matches |
2
|
2
|
|
|
|
Compare L-1002HD with alternatives
Compare L-1002YD with alternatives