L081S102LF
vs
NRN8C102G
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
NIC COMPONENTS CORP
|
Package Description |
SIP, ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
Construction |
Rectangular
|
Thick Film
|
Element Power Dissipation |
0.125 W
|
|
First Element Resistance |
1000 Ω
|
|
JESD-609 Code |
e1
|
e0
|
Lead Length |
3.56 mm
|
3.18 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Network Type |
BUSSED
|
BUSSED
|
Number of Elements |
7
|
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
5.08 mm
|
8.26 mm
|
Package Length |
20.32 mm
|
20.4 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SIP
|
SIP
|
Package Width |
2.5 mm
|
2.54 mm
|
Packing Method |
Bulk
|
|
Rated Power Dissipation (P) |
0.125 W
|
0.125 W
|
Rated Temperature |
70 °C
|
|
Resistance |
1000 Ω
|
1000 Ω
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance |
1000 Ω
|
|
Surface Mount |
NO
|
|
Technology |
METAL GLAZE/THICK FILM
|
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Temperature Coefficient Tracking |
50 ppm/°C
|
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
FLAT
|
|
Tolerance |
2%
|
2%
|
Working Voltage |
100 V
|
100 V
|
Base Number Matches |
5
|
2
|
Pbfree Code |
|
No
|
ECCN Code |
|
EAR99
|
Lead Spacing |
|
2.54 mm
|
Size Code |
|
8010
|
|
|
|
Compare L081S102LF with alternatives
Compare NRN8C102G with alternatives