L128-2780EA3500001
vs
ASMT-QYBC-NBKZE
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LUMILEDS HOLDING B V
|
BROADCOM INC
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Date Of Intro |
2017-05-12
|
|
Samacsys Manufacturer |
Lumileds
|
|
Color |
WARM WHITE
|
WARM WHITE
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.15 A
|
0.15 A
|
Forward Voltage-Max |
3.1 V
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
4
|
Operating Temperature-Max |
105 °C
|
120 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
0.65 mm
|
1.9 mm
|
Packing Method |
TR, 7 INCH
|
TR, 7 INCH
|
Reverse Voltage-Max |
5 V
|
|
Shape |
RECTANGULAR
|
ROUND
|
Size |
2.95 mm
|
2.4 mm
|
Surface Mount |
YES
|
YES
|
Terminal Pitch |
2 mm
|
|
Viewing Angle |
120 deg
|
120 deg
|
Base Number Matches |
1
|
2
|
Package Description |
|
3.20 X 2.80 MM, 1.90 MM HEIGHT, SMT, PLASTIC, LCC-4
|
Additional Feature |
|
HIGH RELIABILITY
|
JESD-609 Code |
|
e4
|
Terminal Finish |
|
Silver (Ag)
|
|
|
|
Compare L128-2780EA3500001 with alternatives
Compare ASMT-QYBC-NBKZE with alternatives