L128-RED1003500000
vs
L128-RNG1003500000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LUMILEDS HOLDING B V
|
LUMILEDS HOLDING B V
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Date Of Intro |
2018-10-31
|
2018-10-31
|
Samacsys Manufacturer |
Lumileds
|
Lumileds
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Color |
RED
|
RED-ORANGE
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.25 A
|
0.25 A
|
Forward Voltage-Max |
2.5 V
|
2.5 V
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
0.7 mm
|
0.7 mm
|
Packing Method |
TR, 13 INCH
|
TR, 13 INCH
|
Shape |
EDGE VIEWED RECTANGULAR
|
EDGE VIEWED RECTANGULAR
|
Size |
2.95 mm
|
2.95 mm
|
Surface Mount |
YES
|
YES
|
Terminal Pitch |
2 mm
|
2 mm
|
Viewing Angle |
130 deg
|
130 deg
|
Base Number Matches |
1
|
1
|
|
|
|