L132CB/4ID
vs
L-132CB/4ID
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KINGBRIGHT ELECTRONIC CO LTD
|
KINGBRIGHT ELECTRONIC CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
Kingbright
|
Kingbright
|
Color |
HIGH EFFICIENCY RED
|
HIGH EFFICIENCY RED
|
Color@Wavelength |
Orange
|
Orange
|
Configuration |
SEPARATE, 4 ELEMENTS
|
SEPARATE, 4 ELEMENTS
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Forward Voltage-Max |
2.5 V
|
2.5 V
|
Lens Type |
DIFFUSED RED
|
DIFFUSED RED
|
Luminous Intensity-Min |
0.001 cd
|
0.001 cd
|
Luminous Intensity-Nom |
3.0 mcd
|
3.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
4
|
4
|
Number of LEDs in Array |
4
|
4
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED ARRAY
|
SINGLE COLOR LED ARRAY
|
Overall Height |
8.6 mm
|
8.6 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
627 nm
|
627 nm
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
5.3 mm
|
5.3 mm
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
NOT SPECIFIED
|
|
Terminal Pitch |
2.3 mm
|
2.3 mm
|
Viewing Angle |
110 deg
|
110 deg
|
Base Number Matches |
2
|
2
|
HTS Code |
|
8541.40.20.00
|
|
|
|
Compare L132CB/4ID with alternatives
Compare L-132CB/4ID with alternatives