L135-3080CA35000P1
vs
MADT-09LDWWBMADT-09LDWWB
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LUMILEDS HOLDING B V
|
DELTA ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Date Of Intro |
2016-10-01
|
|
Samacsys Manufacturer |
Lumileds
|
|
Additional Feature |
UL RECOGNIZED
|
|
Color |
WARM WHITE
|
WARM WHITE
|
Configuration |
SINGLE
|
SINGLE
|
Mounting Feature |
SURFACE MOUNT
|
PANEL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
0.8 mm
|
|
Packing Method |
BULK
|
BOX
|
Shape |
ROUND
|
ROUND
|
Size |
3 mm
|
47.8 mm
|
Surface Mount |
YES
|
NO
|
T-code |
T-1
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT PACKAGE-2
|
Operating Temperature-Max |
|
40 °C
|
Operating Temperature-Min |
|
-20 °C
|
|
|
|
Compare L135-3080CA35000P1 with alternatives
Compare MADT-09LDWWBMADT-09LDWWB with alternatives