L150-2780502400000
vs
L130-3070003000X21
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LUMILEDS HOLDING B V
|
LUMILEDS HOLDING B V
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Lumileds
|
Lumileds
|
Color |
WARM WHITE
|
WARM WHITE
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.24 A
|
0.24 A
|
Forward Voltage-Max |
26.5 V
|
6.6 V
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
0.7 mm
|
0.66 mm
|
Packing Method |
TR, 7 INCH
|
TR, 7 INCH
|
Shape |
ROUND
|
SQUARE
|
Size |
4.56 mm
|
2.6 mm
|
Surface Mount |
YES
|
YES
|
Terminal Pitch |
2.4 mm
|
1.745 mm
|
Viewing Angle |
116 deg
|
116 deg
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
UL RECOGNIZED
|
Operating Temperature-Min |
|
-40 °C
|
Reverse Voltage-Max |
|
5 V
|
|
|
|
Compare L150-2780502400000 with alternatives
Compare L130-3070003000X21 with alternatives