L150-2790500600000 vs L150-2780500600000 feature comparison

L150-2790500600000 Lumileds

Buy Now Datasheet

L150-2780500600000 Lumileds

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LUMILEDS HOLDING B V LUMILEDS HOLDING B V
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Date Of Intro 2017-06-04 2017-06-04
Samacsys Manufacturer Lumileds Lumileds
Color WARM WHITE WARM WHITE
Configuration SINGLE SINGLE
Forward Current-Max 0.8 A 0.8 A
Forward Voltage-Max 6.6 V 6.6 V
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 0.7 mm 0.7 mm
Packing Method TR, 7 INCH TR, 7 INCH
Shape ROUND ROUND
Size 4.56 mm 4.56 mm
Surface Mount YES YES
Terminal Pitch 2.4 mm 2.4 mm
Viewing Angle 116 deg 116 deg
Base Number Matches 1 1