L2A45A180KAB2F
vs
W2A45A180KAT1A
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVX CORP
|
KYOCERA CORP
|
Package Description |
CHIP,
|
CHIP,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.25.00.45
|
|
Capacitance |
0.000018 µF
|
0.000018 µF
|
Capacitor Type |
ARRAY/NETWORK CAPACITOR
|
ARRAY/NETWORK CAPACITOR
|
Dielectric Material |
CERAMIC
|
|
Height |
0.94 mm
|
|
JESD-609 Code |
e0
|
e3
|
Length |
1.3 mm
|
2.1 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Network Type |
ISOLATED C NETWORK
|
ISOLATED C NETWORK
|
Number of Elements |
1
|
1
|
Number of Functions |
4
|
4
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Code |
DIP
|
CHIP
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
DIP
|
|
Packing Method |
TR, 7 INCH
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Seated Height-Max |
0.94 mm
|
0.94 mm
|
Size Code |
0508
|
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
C0G
|
C0G
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Finish |
TIN LEAD
|
Tin (Sn)
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
2.1 mm
|
1.3 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare L2A45A180KAB2F with alternatives
Compare W2A45A180KAT1A with alternatives