Part Details for L2A45A180KAB2F by Kyocera AVX Components
Overview of L2A45A180KAB2F by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Part Details for L2A45A180KAB2F
L2A45A180KAB2F CAD Models
L2A45A180KAB2F Part Data Attributes:
|
L2A45A180KAB2F
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
L2A45A180KAB2F
Kyocera AVX Components
L2A45A180KAB2F, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.000018 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e0 | |
Length | 1.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | DIP | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Seated Height-Max | 0.94 mm | |
Size Code | 0508 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Shape | WRAPAROUND | |
Width | 2.1 mm |
Alternate Parts for L2A45A180KAB2F
This table gives cross-reference parts and alternative options found for L2A45A180KAB2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L2A45A180KAB2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W2A45A180KAT1A | Array/Network Capacitor, 50V, C0G, 0.000018uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT | KYOCERA Corporation | L2A45A180KAB2F vs W2A45A180KAT1A |
L2A45A180K4X2A | L2A45A180K4X2A, CHIP | Kyocera AVX Components | L2A45A180KAB2F vs L2A45A180K4X2A |
L2A45A180K4X4A | L2A45A180K4X4A, CHIP | Kyocera AVX Components | L2A45A180KAB2F vs L2A45A180K4X4A |
W2A45A180KAT1A | ISOLATED C NETWORK, 50V, C0G, 0.000018uF, SURFACE MOUNT, CHIP-8, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | L2A45A180KAB2F vs W2A45A180KAT1A |
L2A45A180KAB4A | L2A45A180KAB4A, CHIP | Kyocera AVX Components | L2A45A180KAB2F vs L2A45A180KAB4A |