L2N7002LT1G vs 2N7000-T92-B feature comparison

L2N7002LT1G LRC Leshan Radio Co Ltd

Buy Now Datasheet

2N7000-T92-B Unisonic Technologies Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Package Description Halogen Free And Rohs Compliant, 318, 3 Pin To-92, 3 Pin
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
Configuration Single With Built-In Diode Single With Built-In Diode
DS Breakdown Voltage-Min 60 V 60 V
Drain Current-Max (ID) 0.115 A 0.115 A
Drain-source On Resistance-Max 7.5 Ω 7.5 Ω
FET Technology Metal-Oxide Semiconductor Metal-Oxide Semiconductor
Feedback Cap-Max (Crss) 5 Pf 5 Pf
JEDEC-95 Code TO-236AB TO-92
JESD-30 Code R-PDSO-G3 O-PBCY-W3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode Enhancement Mode Enhancement Mode
Operating Temperature-Max 150 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Round
Package Style Small Outline Cylindrical
Polarity/Channel Type N-Channel N-Channel
Power Dissipation-Max (Abs) 0.3 W
Surface Mount Yes No
Terminal Form Gull Wing Wire
Terminal Position Dual Bottom
Transistor Element Material Silicon Silicon
Base Number Matches 1 1
Part Package Code TO-92
Pin Count 3
JESD-609 Code e0
Terminal Finish Tin Lead
Transistor Application Switching