L4957AV2.5
vs
IMP37-33JCM/T
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
IMP INC
|
Part Package Code |
SFM
|
D2PAK
|
Package Description |
TO-220, SIP3,.1TB
|
TO-263, SMSIP3H,.55TB
|
Pin Count |
3
|
4
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.6 V
|
0.95 V
|
Input Voltage Absolute-Max |
16 V
|
7 V
|
Input Voltage-Max |
14 V
|
5.5 V
|
Input Voltage-Min |
3 V
|
4.75 V
|
JESD-30 Code |
R-PSFM-T3
|
R-PSSO-G3
|
JESD-609 Code |
e0
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
5 A
|
0.8 A
|
Output Voltage1-Max |
2.55 V
|
3.365 V
|
Output Voltage1-Min |
2.45 V
|
3.235 V
|
Output Voltage1-Nom |
2.5 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-220
|
TO-263
|
Package Equivalence Code |
SIP3,.1TB
|
SMSIP3H,.55TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
NO
|
YES
|
Technology |
BCD
|
BIPOLAR
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
2%
|
2%
|
Base Number Matches |
1
|
1
|
Length |
|
9.959 mm
|
Line Regulation-Max |
|
0.019%
|
Load Regulation-Max |
|
0.03%
|
Packing Method |
|
TR
|
Seated Height-Max |
|
4.821 mm
|
Width |
|
9.144 mm
|
|
|
|
Compare L4957AV2.5 with alternatives
Compare IMP37-33JCM/T with alternatives