L717HDAH26SVFM
vs
117-HR-A-G-26-S-VF
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
AMPHENOL CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDARD: MIL C24308
|
STANDARD: MIL-C-24308, EMI/RFI SHIELDED TYPE
|
Body/Shell Style |
PLUG
|
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating |
GOLD OVER NICKEL (50)
|
GOLD (8)/GOLD (20)/GOLD (30) OVER NICKEL
|
Contact Finish Termination |
TIN OVER NICKEL
|
GOLD FLASH/TIN OVER NICKEL
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
PHOSPHOR BRONZE
|
NOT SPECIFIED
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
GLASS FILLED POLYETHYLENE
|
GLASS FILLED POLYETHYLENE
|
JESD-609 Code |
e3
|
e4/e3
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD AND PANEL
|
CABLE
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Finish |
TIN
|
CHROMATE
|
Shell Material |
STEEL
|
STEEL
|
Shell Size |
2/A
|
2/A
|
Termination Type |
SOLDER
|
CRIMP
|
Total Number of Contacts |
26
|
26
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
|
|
|
Compare L717HDAH26SVFM with alternatives
Compare 117-HR-A-G-26-S-VF with alternatives