L777RRE09PVFM vs 788793-2 feature comparison

L777RRE09PVFM Amphenol Corporation

Buy Now Datasheet

788793-2 TE Connectivity

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL CORP TYCO ELECTRONICS AMP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
Factory Lead Time 12 Weeks
Samacsys Manufacturer Amphenol TE Connectivity
Additional Feature STANDARD: MIL-C-24308 AMPLIMITE
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD FLASH
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYETHYLENE POLYETHYLENE
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 1/E 1/E
Termination Type CRIMP SOLDER
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Contact Finish Termination TIN LEAD OVER NICKEL
JESD-609 Code e0

Compare L777RRE09PVFM with alternatives

Compare 788793-2 with alternatives