L7805CV vs LM7805CT/NOPB feature comparison

L7805CV STMicroelectronics

Buy Now Datasheet

LM7805CT/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code SFM SFM
Pin Count 3 3
Reach Compliance Code Not Compliant Not Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.60
Factory Lead Time 8 Weeks
Date Of Intro 1980-01-04
Adjustability Fixed Fixed
Dropout Voltage1-Nom 2 V 2 V
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 25 V 30 V
Input Voltage-Min 7 V 7 V
JESD-30 Code R-XSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Length 10.2 Mm 14.986 Mm
Line Regulation-Max 0.1% 0.05%
Load Regulation-Max 0.1% 0.05%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 5.25 V 5.25 V
Output Voltage1-Min 4.75 V 4.75 V
Output Voltage1-Nom 5 V 5 V
Package Body Material Unspecified Plastic/Epoxy
Package Code TO-220 TO-220
Package Equivalence Code SIP3,.1TB SIP3,.1TB
Package Shape Rectangular Rectangular
Package Style Flange Mount Flange Mount
Packing Method Tube Tube
Peak Reflow Temperature (Cel) Not Specified
Qualification Status Not Qualified Not Qualified
Regulator Type Fixed Positive Single Output Standard Regulator Fixed Positive Single Output Standard Regulator
Seated Height-Max 19.68 Mm 19.55 Mm
Surface Mount No No
Technology Bipolar Bipolar
Terminal Finish Matte Tin (Sn) Tin (Sn)
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.55 Mm 2.54 Mm
Terminal Position Single Single
Time@Peak Reflow Temperature-Max (s) Not Specified
Voltage Tolerance-Max 5% 5%
Width 4.5 Mm 10.16 Mm
Base Number Matches 4 1
Pbfree Code Yes
Moisture Sensitivity Level 1
Operating Temperature-Max 125 °C
Operating Temperature-Min