L78L08ABZTR
vs
MC78L08CP
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
ONSEMI
|
Part Package Code |
TO-92
|
TO-92
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
12 Weeks
|
4 Weeks
|
Samacsys Manufacturer |
STMicroelectronics
|
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Nom |
1.7 V
|
|
Input Voltage Absolute-Max |
30 V
|
|
Input Voltage-Max |
23 V
|
23 V
|
Input Voltage-Min |
10.5 V
|
10.5 V
|
JESD-30 Code |
O-XBCY-T3
|
O-PBCY-T3
|
JESD-609 Code |
e3
|
e0
|
Line Regulation-Max |
0.175%
|
|
Load Regulation-Max |
0.08%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
0.07 A
|
|
Output Voltage1-Max |
8.4 V
|
8.8 V
|
Output Voltage1-Min |
7.6 V
|
7.2 V
|
Output Voltage1-Nom |
8 V
|
8 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
TO-92
|
TO-92
|
Package Equivalence Code |
SIP3,.1,50
|
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Matte Tin (Sn)
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Voltage Tolerance-Max |
5%
|
10%
|
Base Number Matches |
1
|
5
|
Package Description |
|
POWER, PLASTIC, TO-226AA, TO-92, 3 PIN
|
|
|
|
Compare L78L08ABZTR with alternatives
Compare MC78L08CP with alternatives