L7915 vs L7912CP feature comparison

L7915 STMicroelectronics

Buy Now Datasheet

L7912CP STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.60 8542.39.00.60
JESD-30 Code O-MBFM-P2 R-XSFM-T3
Number of Functions 1 1
Number of Terminals 2 3
Package Body Material Metal Unspecified
Package Code BFM TO-220
Package Shape Round Rectangular
Package Style Flange Mount Flange Mount
Qualification Status Not Qualified Not Qualified
Regulator Type Fixed Negative Single Output Standard Regulator Fixed Negative Single Output Standard Regulator
Surface Mount No No
Technology Bipolar Bipolar
Terminal Form Pin/Peg Through-Hole
Terminal Position Bottom Single
Base Number Matches 1 1
Rohs Code Yes
Part Package Code TO-220FP
Package Description To-220fp, 3 Pin
Pin Count 3
Adjustability Fixed
Dropout Voltage1-Nom 1.1 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 30 V
Input Voltage-Min 14.5 V
JESD-609 Code e3
Line Regulation-Max 0.24%
Load Regulation-Max 0.24%
Number of Outputs 1
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1.5 A
Output Voltage1-Max 12.6 V
Output Voltage1-Min 11.4 V
Output Voltage1-Nom 12 V
Package Equivalence Code SIP3,.1ISO-TB
Packing Method Tube
Terminal Finish Matte Tin (Sn) - Annealed
Terminal Pitch 2.54 Mm
Voltage Tolerance-Max 5%