L88M05T-TL-E vs L88M05TL-FA-E feature comparison

L88M05T-TL-E onsemi

Buy Now Datasheet

L88M05TL-FA-E onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI ONSEMI
Package Description LEAD FREE, IPAK, TP-3 LEAD FREE, IPAK, TP-3
Manufacturer Package Code 369AF 369AF
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 4 Weeks
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.6 V 0.6 V
Dropout Voltage1-Nom 0.4 V 0.4 V
Input Voltage Absolute-Max 18 V 18 V
Input Voltage-Max 17 V 17 V
Input Voltage-Min 5.8 V 5.8 V
JESD-30 Code R-PSIP-T3 R-PSIP-T3
JESD-609 Code e6 e6
Length 6.5 mm 6.5 mm
Line Regulation-Max 0.05% 0.05%
Load Regulation-Max 0.1% 0.1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -25 °C -25 °C
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 5.15 V 5.15 V
Output Voltage1-Min 4.85 V 4.85 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SIP SIP
Package Equivalence Code SIP3,.06,102TB SIP3,.06,102TB
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TR BULK
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN BISMUTH TIN BISMUTH
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.6 mm 2.6 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 3% 3%
Width 2.3 mm 2.3 mm
Base Number Matches 1 1

Compare L88M05T-TL-E with alternatives

Compare L88M05TL-FA-E with alternatives