Part Details for L88M05T-TL-E by onsemi
Overview of L88M05T-TL-E by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for L88M05T-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2647
|
Newark | L88M05T-Tl-E, Shift Registers |Onsemi L88M05T-TL-E RoHS: Not Compliant Min Qty: 290 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.7600 | Buy Now |
DISTI #
2156-L88M05T-TL-E-ND
|
DigiKey | IC REG LINEAR FIXED LDO REG Min Qty: 239 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3500 In Stock |
|
$1.2600 | Buy Now |
DISTI #
L88M05T-TL-E
|
Avnet Americas | LDO Regulator Pos 5V 0.5A 3-Pin IPAK T/R - Tape and Reel (Alt: L88M05T-TL-E) RoHS: Compliant Min Qty: 287 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3500 Partner Stock |
|
$1.0833 / $1.2929 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSIP3 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3500 |
|
$1.0800 / $1.2700 | Buy Now |
Part Details for L88M05T-TL-E
L88M05T-TL-E CAD Models
L88M05T-TL-E Part Data Attributes
|
L88M05T-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
L88M05T-TL-E
onsemi
Linear Voltage Regulator (LDO), 17 V, 5 V / 0.5 A, 700-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE, IPAK, TP-3 | |
Manufacturer Package Code | 369AF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 5.8 V | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e6 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -25 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP3,.06,102TB | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.6 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3% | |
Width | 2.3 mm |
Alternate Parts for L88M05T-TL-E
This table gives cross-reference parts and alternative options found for L88M05T-TL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L88M05T-TL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L88M05TL-LR-E | Linear Voltage Regulator (LDO), 17 V, 5 V / 0.5 A, 500-BLKBG | onsemi | L88M05T-TL-E vs L88M05TL-LR-E |
L88M05TLL-E | Linear Voltage Regulator (LDO), 17 V, 5 V / 0.5 A, 500-BLKBG | onsemi | L88M05T-TL-E vs L88M05TLL-E |