LA-301-ML
vs
LTS-367G
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROHM CO LTD
|
LITE-ON TECHNOLOGY CORP
|
Package Description |
PLASTIC PACKAGE-10
|
|
Reach Compliance Code |
compliant
|
unknown
|
Color |
GREEN
|
GREEN
|
Configuration |
COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
|
COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
|
Display Height |
8 mm
|
9.14 mm
|
Forward Current-Max |
0.02 A
|
0.025 A
|
JESD-609 Code |
e1
|
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
75 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-35 °C
|
Optoelectronic Device Type |
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Terminal Finish |
TIN SILVER COPPER
|
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8541.40.20.00
|
Factory Lead Time |
|
12 Weeks
|
Samacsys Manufacturer |
|
Lite-On
|
Additional Feature |
|
IC COMPATIBLE
|
Color@Wavelength |
|
Red
|
Forward Voltage-Max |
|
2.8 V
|
Number of Characters |
|
1
|
Peak Wavelength |
|
565 nm
|
|
|
|
Compare LA-301-ML with alternatives
Compare LTS-367G with alternatives