LA7832 vs LA7832 feature comparison

LA7832 SANYO Electric Co Ltd

Buy Now Datasheet

LA7832 SANYO Semiconductor Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Part Package Code SFM
Package Description Sip-7
Pin Count 7
HTS Code 8542.39.00.60 8542.39.00.60
Application Tv
Blanking Output No
Consumer IC Type Vertical Deflection Ic Vertical Deflection Ic
JESD-30 Code R-PSFM-T7
Length 18 Mm
Number of Functions 1
Number of Terminals 7
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Package Body Material Plastic/Epoxy
Package Code SFM
Package Equivalence Code SIP7,.05TB
Package Shape Rectangular
Package Style Flange Mount
Qualification Status Not Qualified
Seated Height-Max 15 Mm
Supply Voltage-Max (Vsup) 27 V
Supply Voltage-Min (Vsup) 10 V
Surface Mount No
Technology Bipolar
Temperature Grade Other
Terminal Form Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Single
Width 3 Mm
Base Number Matches 1 1