Parametric results for: Deflection ICs

Filter Your Search

1 - 10 of 647 results

All Filters
|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TDA8351
Philips Semiconductors
Check for Price Yes Transferred VERTICAL DEFLECTION IC BIPOLAR Not Qualified e3 9 PLASTIC/EPOXY SIP9,.1 NO Matte Tin (Sn) 2.54 mm SINGLE 8542.39.00.60
package
TDA4855
NXP Semiconductors
Check for Price Obsolete SDIP 16 V HORIZ/VERT DEFLECTION IC BIPOLAR MONITOR YES 1 9.2 V COMMERCIAL R-PDIP-T32 Not Qualified 70 °C 32 PLASTIC/EPOXY SDIP32,.4 RECTANGULAR IN-LINE, SHRINK PITCH NO THROUGH-HOLE 1.778 mm DUAL 10.16 mm 28.95 mm 4.7 mm 8542.39.00.60 DIP 0.400 INCH, PLASTIC, SOT-232-1, SDIP-32 32
package
LA7822
SANYO Electric Co Ltd
Check for Price Obsolete DIP 13.2 V HORIZ/VERT DEFLECTION IC TV YES 1 11.8 V OTHER R-PDIP-T16 Not Qualified e0 85 °C -20 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.2 mm 3.65 mm 8542.39.00.60 DIP DIP-16 16
package
TDA2579C
NXP Semiconductors
Check for Price Obsolete DIP 13.2 V HORIZ/VERT DEFLECTION IC BIPOLAR TV YES 1 85 mA 10 V OTHER R-PDIP-T18 Not Qualified e3/e4 70 °C -25 °C 18 PLASTIC/EPOXY DIP18,.3 RECTANGULAR IN-LINE NO TIN/NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 21.675 mm 4.7 mm 8542.39.00.60 DIP PLASTIC, SOT-102, DIP-18 18
package
TDA8140
STMicroelectronics
Check for Price No Obsolete DIP 18 V HORIZONTAL DEFLECTION IC TV; MONITOR NO 1 7 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.1 mm 8542.39.00.60 DIP POWER, DIP-16 16
CA3210E
Thomson Consumer Electronics
Check for Price Obsolete DIP 13.2 V HORIZ/VERT DEFLECTION IC BIPOLAR YES 1 10.8 V R-PDIP-T24 70 °C 25 °C 24 PLASTIC/EPOXY DIP24,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 8542.39.00.60 DIP-24
TDA8174AW
STMicroelectronics
Check for Price Yes Obsolete ZFM 30 V VERTICAL DEFLECTION IC TV; MONITOR NO 1 10 V COMMERCIAL R-PZIP-T7 Not Qualified e0 70 °C 7 PLASTIC/EPOXY ZIP11,.1,.1,67 RECTANGULAR FLANGE MOUNT NO Tin/Lead (Sn/Pb) THROUGH-HOLE 1.7 mm ZIG-ZAG 8542.39.00.60
TDA8181
STMicroelectronics
Check for Price Obsolete DIP 5.25 V HORIZ/VERT DEFLECTION IC BIPOLAR YES 1 4.75 V AUTOMOTIVE R-PDIP-T20 Not Qualified e0 150 °C -40 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 8542.39.00.60 DIP-20
package
KA2138
Samsung Semiconductor
Check for Price Obsolete DIP 13.5 V HORIZ/VERT DEFLECTION IC BIPOLAR MONITOR NO 1 9 V COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C -20 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 8542.39.00.60 DIP 0.300 INCH, DIP-20 20
TDA8147S
STMicroelectronics
Check for Price Obsolete SIP 26 V EAST-WEST CORRECTION IC BIPOLAR NO 1 7 mA 15 V OTHER R-PSIP-T9 Not Qualified e0 150 °C -25 °C 9 PLASTIC/EPOXY SIP9,.1TB RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm SINGLE 8542.39.00.60