LA7832 vs STV8172A feature comparison

LA7832 SANYO Semiconductor Co Ltd

Buy Now Datasheet

STV8172A STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANYO SEMICONDUCTOR CO LTD STMICROELECTRONICS
Package Description , HEPTAWATT-7
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
Base Number Matches 2 1
Source Content uid STV8172A
Rohs Code Yes
Part Package Code ZFM
Pin Count 7
Application TV; MONITOR
Blanking Output NO
JESD-30 Code R-PZFM-T7
Number of Functions 1
Number of Terminals 7
Package Body Material PLASTIC/EPOXY
Package Code ZIP
Package Equivalence Code ZIP7,.2,.1TB
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Power Supplies 10/35 V
Qualification Status Not Qualified
Supply Current-Max 50 mA
Supply Voltage-Max (Vsup) 35 V
Supply Voltage-Min (Vsup) 10 V
Surface Mount NO
Technology BIPOLAR
Terminal Form THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position ZIG-ZAG

Compare LA7832 with alternatives

Compare STV8172A with alternatives