LBB120L
vs
OCM203CLF
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
IXYS INTEGRATED CIRCUITS DIVISION
|
OKI ELECTRIC INDUSTRY CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Additional Feature |
UL RECOGNIZED
|
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SINGLE
|
Control Current |
0.005 A
|
|
Control Voltage |
0.9 V
|
|
Forward Current-Max |
0.1 A
|
0.05 A
|
Input Type |
DC
|
|
Isolation Voltage-Max |
2500 V
|
4000 V
|
JESD-609 Code |
e0
|
|
Number of Elements |
2
|
1
|
On-State Current-Max |
0.17 A
|
0.4 A
|
On-state Resistance-Max |
20 Ω
|
1.5 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Output Circuit Type |
MOSFET
|
|
Overall Height |
3.9 mm
|
|
Overall Length |
9.4 mm
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare LBB120L with alternatives
Compare OCM203CLF with alternatives