LC-04A
vs
009091042305805
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
J S T MFG CO LTD
|
AVX CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Samacsys Manufacturer |
JST (JAPAN SOLDERLESS TERMINALS)
|
|
Additional Feature |
SHROUDED, LOW PROFILE, LOW INSERTION FORCE, SIDE ENTRY
|
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating |
TIN
|
|
Contact Finish Termination |
TIN
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BRASS
|
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYAMIDE66
|
POLYAMIDE
|
JESD-609 Code |
e3
|
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
1-480424-0
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD
|
BOARD
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
4
|
4
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LC-04A with alternatives
Compare 009091042305805 with alternatives