LCA110STR
vs
LCA110S
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CRYDOM INC
|
CRYDOM INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Configuration |
SINGLE
|
SINGLE
|
Control Current |
0.01 A
|
0.01 A
|
Control Voltage |
1.1 V
|
1.1 V
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Input Type |
DC
|
DC
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
Number of Elements |
1
|
1
|
On-state Resistance-Max |
35 Ω
|
35 Ω
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Output Circuit Type |
MOSFET
|
MOSFET
|
Packing Method |
TR
|
|
Base Number Matches |
1
|
2
|
|
|
|